Cart

UPD70F3351GC(A)-UEU-AX

RENESAS UPD70F3351GC(A)-UEU-AX

image shown is a representation only

RENESAS

V850 640K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3351GC(A)-UEU-G/JS
Rutronik No.: ICMCU18009
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
22.02 $
22.02 $

Prices

1 22.02 $
120 19.22 $
240 17.05 $
360 15.33 $
480 13.92 $

Parameter

Bus width
32 bit
ROM Size
640 KByte
RAM Size
49152 Byte
Digital I/O
84 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
10
SPI No.
5
I²C No.
0
max No. PWM
9
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.85 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?