Cart

UPD70F3306YGK-9EU-A

RENESAS UPD70F3306YGK-9EU-A

image shown is a representation only

RENESAS

V850 128K QFP80 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3306YGK-9EU-A
Rutronik No.: ICMCU14904
Unit Pack: 1
MOQ: 1
package: QFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/22/2018
15.30 $
15.30 $

Prices

1 15.30 $
180 13.88 $
360 12.67 $
540 11.62 $
720 10.80 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
6144 Byte
Digital I/O
67 pins
Package
QFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
11
SPI No.
3
I²C No.
1
max No. PWM
6
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?