Cart

UPD70F3236M2GC(A)-UEU-AX

RENESAS UPD70F3236M2GC(A)-UEU-AX

image shown is a representation only

RENESAS

V850 384K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3236M2GC(A)-UEU-AX
Rutronik No.: ICMCU22797
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
36.23 $
36.23 $

Prices

1 36.23 $
140 31.61 $
280 28.05 $
420 25.21 $
560 22.90 $

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
16384 Byte
Digital I/O
84 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
20 MHz
max No.Timer
9
SPI No.
2
I²C No.
0
max No. PWM
10
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?