Cart

UPD70F3231M2GB(A)-8EU-A

RENESAS UPD70F3231M2GB(A)-8EU-A

image shown is a representation only

RENESAS

V850 128K QFP64 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3231M2GB(A)-8EU-A
Rutronik No.: ICMCU12012
Unit Pack: 1
MOQ: 1
package: QFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
19.62 $
19.62 $

Prices

1 19.62 $
180 17.41 $
360 15.59 $
540 14.05 $
720 12.89 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
6144 Byte
Digital I/O
51 pins
Package
QFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
2
I²C No.
0
max No. PWM
7
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
3.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?