Cart

UPD70F3210YGK-9EU-A

RENESAS UPD70F3210YGK-9EU-A

image shown is a representation only

RENESAS

V850 128K QFP80 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3210YGK-9EU-A
Rutronik No.: ICMCU16444
Unit Pack: 1
MOQ: 1
package: QFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
19.51 $
19.51 $

Prices

1 19.51 $
140 17.03 $
280 15.11 $
420 13.59 $
560 12.34 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
6144 Byte
Package
QFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?