Cart

UPD70F3017AGC-8EU-A

RENESAS UPD70F3017AGC-8EU-A

image shown is a representation only

RENESAS

V850 256K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3017AGC-8EU-A
Rutronik No.: ICMCU12013
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
26.89 $
26.89 $

Prices

1 26.89 $
120 23.47 $
240 20.82 $
360 18.72 $
480 17.01 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
8192 Byte
Digital I/O
85 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
7
SPI No.
3
I²C No.
0
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?