Cart

UPD166038T1J-E1-AY

RENESAS

2xHSS 20mOhm 28V HSSOP-12 SMD
Supplier: Renesas Electronics
Matchcode: UPD166038T1J-E1-AY
Rutronik No.: ICIFP45920
Unit Pack: 1500
MOQ: 1500
package: HSSOP-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.71 $
2,565.00 $

Prices

1,500 1.71 $
6,000 1.68 $
7,500 1.65 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
HSSOP-12
Channels
2
R(on,typ)/Ch
20 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
2nd Gen.
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
28 V
t(off)
200 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
200 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?