Cart

UPD166034T1U-E1-AY

RENESAS

HSS 8mOhm 28V (SHIGA-FAB)
Supplier: Renesas Electronics
Matchcode: UPD166034T1U-E1-AY
Rutronik No.: ICIFP45583
Unit Pack: 2500
MOQ: 7500
package: TO252-7p
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.06 $
7,950.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO252-7p
Channels
1
R(on,typ)/Ch
8 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
2nd Gen.
V(op,abs,max)
28 V
t(off)
150 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
200 µs
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?