Cart

RMLV0808BGSB-4S2#HA0

RENESAS

SRAM 1Mx8 45ns TSOP44
Supplier: Renesas Electronics
Matchcode: RMLV0808BGSB-4S2#HA0
Rutronik No.: ICRAM5869
Unit Pack: 1000
MOQ: 1000
package: TSOP44
Packaging: REEL
Best Choice
In Stock
4.15 $
4,150.00 $

Prices

1,000 4.15 $
2,000 4.09 $

Parameter

Density
8M bit
Organisation
1Mx8
Access Time
45 ns
Package
TSOP44
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?