RMLV0416EGSB-4S2#HA1

Supplier: Renesas Electronics
Matchcode: RMLV0416EGSB-4S2#HA1
Rutronik No.: ICRAM5885
Unit Pack: 1000
MOQ: 1000
package: TSOP44
Packaging: REEL
Best Choice
Parameter
- Density
- 4M bit
- Organisation
- 256KX16
- Access Time
- 45 ns
- Package
- TSOP44
- U(cc) min
- 2.7 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Type
- LOWPOWER
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- ABC-Code
- A
- Supplier Lead time
- 18 weeks