Cart

RMLV0416EGBG-4S2#KC0

RENESAS

SRAM 256Kx16 45ns FBGA48
Supplier: Renesas Electronics
Matchcode: RMLV0416EGBG-4S2#KC0
Rutronik No.: ICRAM5859
Unit Pack: 1000
MOQ: 5000
package: FBGA48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.26 $
26,300.00 $

Parameter

Density
4M bit
Organisation
256Kx16
Access Time
45 ns
Package
FBGA48
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?