Cart

RMLV0408EGSB-4S2#AA0

RENESAS RMLV0408EGSB-4S2#AA0

image shown is a representation only

RENESAS

SRAM 512Kx8 45ns TSOP32
Supplier: Renesas Electronics
Matchcode: RMLV0408EGSB-4S2#AA0
Rutronik No.: ICRAM5825
Unit Pack: 117
MOQ: 5000
package: TSOP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/23/2017
5.16 $
25,959.96 $
Article with this quantity is not orderable.

Parameter

Density
4M bit
Organisation
512Kx8
Access Time
45 ns
Package
TSOP32
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?