Cart

RMLV0408EGSA-4S2#AA1

RENESAS

SRAM 512Kx8 45ns sTSOP32
Supplier: Renesas Electronics
Matchcode: RMLV0408EGSA-4S2#AA1
Rutronik No.: ICRAM5882
Unit Pack: 1
MOQ: 1
package: sTSOP32
Packaging: TRAY
Best Choice
In Stock
2.46 $
2.46 $

Prices

1 2.46 $
468 2.44 $
702 2.42 $
936 2.40 $
1,170 2.38 $

Parameter

Density
4M bit
Organisation
512Kx8
Access Time
45 ns
Package
sTSOP32
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?