Cart

RJK0456DPB-00#J5

RENESAS

N-CH 40V 50A 3mOhm LFPAK
Supplier: Renesas Electronics
Matchcode: RJK0456DPB-00#J5
Rutronik No.: TMOSP9337
Unit Pack: 2500
MOQ: 5000
package: LFPAK-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0231 $
5,115.50 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
3.2 mOhm
Package
LFPAK-4
Q(g)
39 nC
P(tot)
65 W
Logic level
NO
Automotive
NO
Technology
JetSeries
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?