Cart

RJH60D5BDPQ-E0#T2

RENESAS

IGBT 600V 37A 1.6V TO247-3
Supplier: Renesas Electronics
Matchcode: RJH60D5BDPQ-E0#T
Rutronik No.: IGBT1345
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.62 $
2.62 $

Prices

1 2.62 $
240 2.57 $
600 2.52 $
1,000 2.48 $
1,600 2.44 $

Parameter

V(CE)
600 V
I(C)
37 A
V(CEsat)
1.6 V
Package
TO247-3
Bodydiode
yes
P(tot)
200 W
Automotive
NO
t(r)
40 nS
td(off)
130 nS
td(on)
50 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
thinWafer
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?