Cart

R7S721010VCFP#AA0

RENESAS R7S721010VCFP#AA0

image shown is a representation only

RENESAS

RZ/A1M 5M RAM LQFP256 85°C
Supplier: Renesas Electronics
Matchcode: R7S721010VCFP#AA0
Rutronik No.: ICMCU22629
Unit Pack: 1
MOQ: 456
package: LQFP256
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
20.45 $
9,325.20 $

Parameter

Bus width
32 bit
ROM Size
0 KByte
RAM Size
1572864 Byte
Digital I/O
92 pins
Package
LQFP256
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
1
USB
1
Frequency (max)
144 MHz
max No.Timer
23
SPI No.
2
I²C No.
3
max No. PWM
21
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
8
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?