Cart

R7S721000VCFP#AA0

RENESAS R7S721000VCFP#AA0

image shown is a representation only

RENESAS

RZ/A1H 10M RAM LQFP256 85°C
Supplier: Renesas Electronics
Matchcode: R7S721000VCFP#AA0
Rutronik No.: ICMCU22626
Unit Pack: 1
MOQ: 1
package: LQFP256
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
54.75 $
54.75 $

Prices

1 54.75 $
60 47.78 $
120 42.40 $
180 38.11 $
240 34.63 $

Parameter

Bus width
32 bit
ROM Size
0 KByte
RAM Size
1572864 Byte
Digital I/O
92 pins
Package
LQFP256
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
1
USB
1
Frequency (max)
144 MHz
max No.Timer
23
SPI No.
2
I²C No.
3
max No. PWM
21
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
8
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?