Cart

R7FS7G27H3A01CFC#AA0

RENESAS R7FS7G27H3A01CFC#AA0

image shown is a representation only

RENESAS

Synergy S7 4096K LQFP176 105°C
Supplier: Renesas Electronics
Matchcode: R7FS7G27H3A01CFC#AA0
Rutronik No.: ICMCU24004
Unit Pack: 1
MOQ: 1
package: LQFP176
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
54.19 $
54.19 $

Prices

1 54.19 $
90 47.28 $
180 41.97 $
270 37.72 $
360 34.27 $

Parameter

Bus width
32 bit
ROM Size
4096 KByte
RAM Size
655360 Byte
Digital I/O
126 pins
Package
LQFP176
T(A)max
105 °C
ADC Samplerate
1136ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
240 MHz
max No.Timer
16
SPI No.
2
I²C No.
3
max No.ADC
21 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Ethernet
2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
5A002.A.1
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?