Cart

R5S72671P144FP#VZ

RENESAS R5S72671P144FP#VZ

image shown is a representation only

RENESAS

SH7267 ROMLESS QFP176 85°C
Supplier: Renesas Electronics
Matchcode: R5S72671P144FP#VZ
Rutronik No.: ICMCU20686
Unit Pack: 1
MOQ: 1
package: LQFP176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
32.19 $
32.19 $

Prices

1 32.19 $
120 28.07 $
240 24.92 $
360 22.41 $
480 20.35 $

Parameter

Bus width
32 bit
ROM Size
0 KByte
RAM Size
1638400 Byte
Digital I/O
104 pins
Package
LQFP176
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
max Timer Resol
16 bit
CAN No.
1
USB
1
Frequency (max)
144 MHz
max No.Timer
7
SPI No.
3
I²C No.
3
max No. PWM
32
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
640X480
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
8
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?