Cart

R5F72395ADFP#V0

RENESAS R5F72395ADFP#V0

image shown is a representation only

RENESAS

SH7239 512K LQFP120 85°C
Supplier: Renesas Electronics
Matchcode: R5F72395ADFP#V0
Rutronik No.: ICMCU22401
Unit Pack: 1
MOQ: 720
package: LQFP120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.59 $
9,784.80 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
64000 Byte
Package
LQFP120
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?