Cart

R5F72167GDFA#V1

RENESAS R5F72167GDFA#V1

image shown is a representation only

RENESAS

SH7216 1024K LQFP176 85°C
Supplier: Renesas Electronics
Matchcode: R5F72167GDFA#V1
Rutronik No.: ICMCU23038
Unit Pack: 1
MOQ: 480
package: LQFP176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
24.09 $
11,563.20 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
131072 Byte
Digital I/O
112 pins
Package
LQFP176
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
1
Frequency (max)
100 MHz
max No.Timer
11
SPI No.
4
I²C No.
1
max No. PWM
24
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
32768 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?