Cart

R5F72167ADFA#V1

RENESAS R5F72167ADFA#V1

image shown is a representation only

RENESAS

MCU SH-7216-group
Supplier: Renesas Electronics
Matchcode: R5F72167ADFA#V1
Rutronik No.: ICMCU18281
Unit Pack: 1
MOQ: 300
package: LQFP176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
37.85 $
11,355.00 $

Parameter

Bus width
32 bit
ROM Size
1056 KByte
RAM Size
131072 Byte
Digital I/O
101 pins
Package
LQFP176
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
1
Frequency (max)
200 MHz
max No.Timer
11
SPI No.
1
I²C No.
1
max No. PWM
24
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?