Cart

R5F64534JFD#U0

RENESAS R5F64534JFD#U0

image shown is a representation only

RENESAS

R32C/153 768K LQFP144 85°C
Supplier: Renesas Electronics
Matchcode: R5F64534JFD#U0
Rutronik No.: ICMCU19888
Unit Pack: 1
MOQ: 360
package: LQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
37.16 $
13,377.60 $

Prices

360 37.16 $
480 33.76 $

Parameter

Bus width
32 bit
ROM Size
768 KByte
RAM Size
49152 Byte
Digital I/O
122 pins
Package
LQFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
4
USB
0
Frequency (max)
64 MHz
max No.Timer
11
SPI No.
3
I²C No.
3
max No. PWM
5
max No.ADC
34 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?