Cart

R5F64216JFB#U0

RENESAS R5F64216JFB#U0

image shown is a representation only

RENESAS

R32C/120 MCU QFP100
Supplier: Renesas Electronics
Matchcode: R5F64216JFB#U0
Rutronik No.: ICMCU19027
Unit Pack: 1
MOQ: 268
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
20.69 $
5,544.92 $

Prices

268 20.69 $
360 18.60 $
480 16.89 $

Parameter

Bus width
32 bit
ROM Size
140 KByte
RAM Size
12288 Byte
Digital I/O
84 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
0
Frequency (max)
64 MHz
max No.Timer
11
SPI No.
3
I²C No.
3
max No. PWM
21
max No.ADC
26 channels
max ADC Resol.
10 bit
U(cc) min
3 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?