Cart

R5F64185DFB#U0

RENESAS R5F64185DFB#U0

image shown is a representation only

RENESAS

R32C 394K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F64185DFB#U0
Rutronik No.: ICMCU19712
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
26.07 $
26.07 $

Prices

1 26.07 $
140 22.75 $
280 20.20 $
420 18.15 $
560 16.49 $

Parameter

Bus width
32 bit
ROM Size
394 KByte
RAM Size
40960 Byte
Digital I/O
84 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
0
Frequency (max)
50 MHz
max No.Timer
11
SPI No.
7
I²C No.
7
max No. PWM
24
max No.ADC
26 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
9
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?