Cart

R5F61664RD50FPV

RENESAS R5F61664RD50FPV

image shown is a representation only

RENESAS

H8SX/1600 512k LFQFP144 85°C
Supplier: Renesas Electronics
Matchcode: R5F61664RD50FPV
Rutronik No.: ICMCU23382
Unit Pack: 1
MOQ: 705
package: LQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.59 $
10,285.95 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
40960 Byte
Digital I/O
92 pins
Package
LQFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
Frequency (max)
50 MHz
max No.Timer
24
I²C No.
2
max No. PWM
30
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
yes
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?