Cart

R5F564MLHDLK#21

RENESAS R5F564MLHDLK#21

image shown is a representation only

RENESAS

RX64M 4096K TFLGA145 85°C
Supplier: Renesas Electronics
Matchcode: R5F564MLHDLK#21
Rutronik No.: ICMCU23663
Unit Pack: 1
MOQ: 618
package: LGA145
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
16.64 $
10,283.52 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
65536 Byte
Digital I/O
111 pins
Package
LGA145
T(A)max
85 °C
ADC Samplerate
2MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
1
Frequency (max)
120 MHz
max No.Timer
29
SPI No.
10
I²C No.
11
max No. PWM
86
max No.ADC
29 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
0
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
5A002.a.1
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?