Cart

R5F564MLGDBG#21

RENESAS R5F564MLGDBG#21

image shown is a representation only

RENESAS

RX64M 4096K LQFP176 85°C
Supplier: Renesas Electronics
Matchcode: R5F564MLGDBG#21
Rutronik No.: ICMCU23733
Unit Pack: 1
MOQ: 596
package: BGA176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
20.23 $
12,057.08 $

Parameter

Bus width
32 bit
ROM Size
4096 KByte
RAM Size
524288 Byte
Digital I/O
128 pins
Package
BGA176
T(A)max
85 °C
ADC Samplerate
2MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
2
Frequency (max)
120 MHz
max No.Timer
29
SPI No.
10
I²C No.
11
max No. PWM
86
max No.ADC
29 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
EEPROM Size
65536 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?