Cart

R5F564MFCDBG#21

RENESAS R5F564MFCDBG#21

image shown is a representation only

RENESAS

RX64M 2048K LFBGA176 85°C
Supplier: Renesas Electronics
Matchcode: R5F564MFCDBG#21
Rutronik No.: ICMCU23185
Unit Pack: 152
MOQ: 152
package: LFBGA176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
23.87 $
3,628.24 $

Prices

152 23.87 $
304 21.19 $
456 19.05 $
608 17.30 $
760 16.10 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
565248 Byte
Digital I/O
128 pins
Package
LFBGA176
T(A)max
85 °C
ADC Samplerate
2MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
2
Frequency (max)
120 MHz
max No.Timer
29
SPI No.
10
I²C No.
11
max No. PWM
86
max No.ADC
29 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
320x240
EEPROM Size
65536 Byte
Ethernet
2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
5A002.a.1
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?