Cart

R5F563NEDDFC#V0

RENESAS R5F563NEDDFC#V0

image shown is a representation only

RENESAS

RX63N 2048K QFP176 85°C
Supplier: Renesas Electronics
Matchcode: R5F563NEDDFC#V0
Rutronik No.: ICMCU22003
Unit Pack: 1
MOQ: 1
package: LQFP176
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
28.57 $
0 $
Article with this quantity is not orderable.

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
131072 Byte
Digital I/O
134 pins
Package
LQFP176
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
3
USB
2
Frequency (max)
100 MHz
max No.Timer
22
SPI No.
3
I²C No.
4
max No. PWM
30
max No.ADC
21 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?