Cart

R5F563NEDDBG#U0

RENESAS R5F563NEDDBG#U0

image shown is a representation only

RENESAS

RX63N 2048K LFBGA176 85°C
Supplier: Renesas Electronics
Matchcode: R5F563NEDDBG#U0
Rutronik No.: ICMCU23209
Unit Pack: 152
MOQ: 716
package: LFBGA176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
This article is available in two variations:

Stock Info
On request
Unit Pack
1
MOQ
1
Packaging
TRAY
Unit Price
25.13 $
Total Value
0 $
Stock Info
On request
Unit Pack
152
MOQ
716
Packaging
TRAY
Unit Price
14.68 $
Total Value
10,510.88 $

Prices

716 14.36 $
760 13.36 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
131072 Byte
Digital I/O
112 pins
Package
LFBGA176
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
3
USB
2
Frequency (max)
100 MHz
max No.Timer
22
SPI No.
3
I²C No.
4
max No. PWM
30
max No.ADC
22 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
EEPROM Size
32768 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?