Cart

R5F5631NDDFL#V0

RENESAS R5F5631NDDFL#V0

image shown is a representation only

RENESAS

RX631 384K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F5631NDDFL#V0
Rutronik No.: ICMCU21012
Unit Pack: 1
MOQ: 1750
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.19 $
14,332.50 $

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
32768 Byte
Digital I/O
31 pins
Package
LQFP48
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
1
Frequency (max)
100 MHz
max No.Timer
16
SPI No.
2
I²C No.
1
max No. PWM
24
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?