Cart

R5F56318DDFB#V0

RENESAS R5F56318DDFB#V0

image shown is a representation only

RENESAS

RX631 512K LQFP144 85°C
Supplier: Renesas Electronics
Matchcode: R5F56318DDFB#V0
Rutronik No.: ICMCU22041
Unit Pack: 60
MOQ: 1200
package: LQFP144
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
TRAY
Unit Price
25.00 $
Total Value
25.00 $
Unit Pack
60
MOQ
1200
Packaging
TRAY
Unit Price
8.14 $
Total Value
9,768.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
32 bit
ROM Size
768 KByte
RAM Size
131072 Byte
Digital I/O
112 pins
Package
LQFP144
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
USB
1
Frequency (max)
100 MHz
max No.Timer
22
SPI No.
3
I²C No.
3
max No. PWM
20
max No.ADC
21 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?