Cart

R5F5630EDDFC#V0

RENESAS R5F5630EDDFC#V0

image shown is a representation only

RENESAS

RX630 2048K LQFP176 85°C
Supplier: Renesas Electronics
Matchcode: R5F5630EDDFC#V0
Rutronik No.: ICMCU21726
Unit Pack: 1
MOQ: 840
package: LQFP176
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
10.91 $
9,164.40 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
131072 Byte
Digital I/O
117 pins
Package
LQFP176
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
3
USB
1
Frequency (max)
100 MHz
max No.Timer
26
SPI No.
3
I²C No.
4
max No. PWM
30
max No.ADC
21 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?