Cart

R5F56308DDLA#U0

RENESAS R5F56308DDLA#U0

image shown is a representation only

RENESAS

RX630 512K TFLGA100 85°C
Supplier: Renesas Electronics
Matchcode: R5F56308DDLA#U0
Rutronik No.: ICMCU21724
Unit Pack: 1
MOQ: 1500
package: LGA100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.12 $
13,680.00 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
65536 Byte
Digital I/O
79 pins
Package
LGA100
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
100 MHz
max No.Timer
26
SPI No.
3
I²C No.
3
max No. PWM
18
max No.ADC
14 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?