Cart

R5F56308DDFP#V0

RENESAS R5F56308DDFP#V0

image shown is a representation only

RENESAS

RX630 512K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F56308DDFP#V0
Rutronik No.: ICMCU21187
Unit Pack: 1
MOQ: 1350
package: LQFP100
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
8.85 $
11,947.50 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
65536 Byte
Digital I/O
79 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
100 MHz
max No.Timer
26
SPI No.
3
I²C No.
3
max No. PWM
18
max No.ADC
14 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?