Cart

R5F562TAEDFM#V1

RENESAS R5F562TAEDFM#V1

image shown is a representation only

RENESAS

RX62T 256K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F562TAEDFM#V1
Rutronik No.: ICMCU22968
Unit Pack: 1
MOQ: 1920
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.72 $
12,902.40 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
16384 Byte
Digital I/O
46 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
100 MHz
max No.Timer
16
SPI No.
1
I²C No.
1
max No. PWM
25
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
32768 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?