Cart

R5F562TAADFP#V1

RENESAS R5F562TAADFP#V1

image shown is a representation only

RENESAS

RX62T 256K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F562TAADFP#V1
Rutronik No.: ICMCU20104
Unit Pack: 1
MOQ: 1710
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.22 $
12,346.20 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
16384 Byte
Digital I/O
76 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
100 MHz
max No.Timer
18
SPI No.
1
I²C No.
1
max No. PWM
32
max No.ADC
20 channels
max ADC Resol.
12 bit
U(cc) min
4.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?