Cart

R5F562TAADFF#V1

RENESAS R5F562TAADFF#V1

image shown is a representation only

RENESAS

RX62T 256K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: R5F562TAADFF#V1
Rutronik No.: ICMCU21618
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
10.24 $
10.24 $

Prices

1 10.24 $
180 9.54 $
360 8.94 $
540 8.38 $
720 7.88 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
8196 Byte
Digital I/O
57 pins
Package
LQFP80
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
100 MHz
max No.Timer
10
SPI No.
1
I²C No.
1
max No. PWM
36
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
4.0 V
U(cc) max
5.5 V
DisplayResolut.
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?