Cart

R5F562T7DDFF#V1

RENESAS R5F562T7DDFF#V1

image shown is a representation only

RENESAS

RX62T 128K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: R5F562T7DDFF#V1
Rutronik No.: ICMCU23036
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
9.54 $
9.54 $

Prices

1 9.54 $
180 8.88 $
360 8.32 $
540 7.80 $
720 7.34 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
8196 Byte
Digital I/O
57 pins
Package
LQFP80
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
No
Frequency (max)
100 MHz
max No.Timer
16
SPI No.
1
I²C No.
1
max No. PWM
26
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
4 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
8192 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?