Cart

R5F562T6ADFM#V1

RENESAS R5F562T6ADFM#V1

image shown is a representation only

RENESAS

RX62T 64K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F562T6ADFM#V1
Rutronik No.: ICMCU21906
Unit Pack: 1
MOQ: 2080
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.60 $
11,648.00 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8196 Byte
Digital I/O
57 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
100 MHz
max No.Timer
10
SPI No.
1
I²C No.
1
max No. PWM
36
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
4.0 V
U(cc) max
5.5 V
DisplayResolut.
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?