Cart

R5F523T3ADFL#30

RENESAS R5F523T3ADFL#30

image shown is a representation only

RENESAS

RX23T 64K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F523T3ADFL#30
Rutronik No.: ICMCU23841
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.80 $
3.80 $

Prices

1 3.80 $
180 3.71 $
360 3.60 $
540 3.50 $
720 3.42 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
12288 Byte
Digital I/O
37 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
14
SPI No.
3
I²C No.
3
max No. PWM
16
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?