Cart

R5F52315ADFL#30

RENESAS R5F52315ADFL#30

image shown is a representation only

RENESAS

RX231 128K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F52315ADFL#30
Rutronik No.: ICMCU23939
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.99 $
5.99 $

Prices

1 5.99 $
180 5.77 $
360 5.53 $
540 5.31 $
720 5.11 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
32768 Byte
Digital I/O
31 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
1
Frequency (max)
54 MHz
max No.Timer
21
SPI No.
6
I²C No.
6
max No. PWM
32
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?