Cart

R5F52206BDFM#30

RENESAS R5F52206BDFM#30

image shown is a representation only

RENESAS

RX220 256K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F52206BDFM#30
Rutronik No.: ICMCU21180
Unit Pack: 160
MOQ: 2400
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
TRAY
Unit Price
7.75 $
Total Value
7.75 $
Unit Pack
160
MOQ
2400
Packaging
TRAY
Unit Price
5.09 $
Total Value
12,216.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
16384 Byte
Digital I/O
48 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
640KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
14
SPI No.
5
I²C No.
5
max No. PWM
10
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?