Cart

R5F52203BDFM#V0

RENESAS R5F52203BDFM#V0

image shown is a representation only

RENESAS

RX220 64K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F52203BDFM#V0
Rutronik No.: ICMCU23037
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.69 $
5.69 $

Prices

1 5.69 $
180 5.47 $
360 5.26 $
540 5.06 $
720 4.86 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
49 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
640KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
14
SPI No.
6
I²C No.
6
max No. PWM
20
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
5.5 V
EEPROM Size
8192 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?