Cart

R5F52203BDFL#V0

RENESAS R5F52203BDFL#V0

image shown is a representation only

RENESAS

RX220 64K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F52203BDFL#30
Rutronik No.: ICMCU23274
Unit Pack: 1
MOQ: 3750
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.42 $
16,575.00 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
49 pins
Package
LQFP48
T(A)max
85 °C
ADC Samplerate
640KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
14
SPI No.
5
I²C No.
5
max No. PWM
20
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
5.5 V
EEPROM Size
8192 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?