Cart

R5F52201BDFL#30

RENESAS R5F52201BDFL#30

image shown is a representation only

RENESAS

RX220 32K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F52201BDFL#30
Rutronik No.: ICMCU21922
Unit Pack: 1
MOQ: 4000
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.02 $
12,080.00 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
4196 Byte
Digital I/O
48 pins
Package
LQFP48
T(A)max
85 °C
ADC Samplerate
640KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
14
SPI No.
5
I²C No.
5
max No. PWM
10
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?