Cart

R5F521A8BGFP#30

RENESAS R5F521A8BGFP#30

image shown is a representation only

RENESAS

RX21A 512K LQFP100 105°C
Supplier: Renesas Electronics
Matchcode: R5F521A8BGFP#30
Rutronik No.: ICMCU23739
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
13.49 $
13.49 $

Prices

1 13.49 $
180 12.23 $
360 11.18 $
540 10.25 $
720 9.52 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
65536 Byte
Digital I/O
66 pins
Package
LQFP100
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
50 MHz
max No.Timer
14
SPI No.
7
I²C No.
7
max No. PWM
20
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
8192 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?