Cart

R5F521A8BDFP#30

RENESAS R5F521A8BDFP#30

image shown is a representation only

RENESAS

RX21A 512K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F521A8BDFP#30
Rutronik No.: ICMCU23087
Unit Pack: 1
MOQ: 1530
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.81 $
11,949.30 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
32768 Byte
Digital I/O
39 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
12KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
50 MHz
max No.Timer
10
SPI No.
2
I²C No.
1
max No. PWM
20
max No.ADC
3 channels
max ADC Resol.
24 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
8192 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?