Cart

R5F521A7BDFP#V0

RENESAS R5F521A7BDFP#V0

image shown is a representation only

RENESAS

RX21A 384K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F521A7BDFP#V0
Rutronik No.: ICMCU24094
Unit Pack: 1
MOQ: 90
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
11.91 $
1,071.90 $

Prices

90 11.91 $
180 10.98 $
360 10.16 $
540 9.46 $
720 8.82 $

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
65536 Byte
Digital I/O
66 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
50 MHz
max No.Timer
14
SPI No.
7
I²C No.
7
max No. PWM
20
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
0
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?